-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-GW series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2854
|
Newark | Zener Diode, Aec-Q101, 3.9V, Sod-123 Rohs Compliant: Yes |Nexperia PDZ3.9BGWX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1645 |
|
$0.0160 | Buy Now |
DISTI #
1727-7706-1-ND
|
DigiKey | DIODE ZENER 3.9V 365MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7922 In Stock |
|
$0.0185 / $0.2000 | Buy Now |
DISTI #
PDZ3.9BGWX
|
Avnet Americas | Diode Zener Single 3.9V 5% 625mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: PDZ3.9BGWX) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
771-PDZ3.9BGWX
|
Mouser Electronics | Zener Diodes PDZ3.9BGW/SOD123/SOD2 RoHS: Compliant | 7375 |
|
$0.0170 / $0.2000 | Buy Now |
DISTI #
V79:2366_26557499
|
Arrow Electronics | Diode Zener Single 4.025V 2% 625mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Americas - 36615 |
|
$0.0149 / $0.0960 | Buy Now |
DISTI #
V72:2272_17598645
|
Arrow Electronics | Diode Zener Single 4.025V 2% 625mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1832 Container: Cut Strips | Americas - 2856 |
|
$0.0970 / $0.1416 | Buy Now |
|
Future Electronics | PDZ-B Series 3.9 V ±2% 400 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0154 / $0.0177 | Buy Now |
|
Rochester Electronics | PDZ3.9BGW - Zener Diode RoHS: Compliant Status: Active Min Qty: 1 | 117000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDZ3.9BGWX
|
TTI | Zener Diodes PDZ3.9BGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 33000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0180 | Buy Now |
DISTI #
PDZ3.9BGWX
|
Avnet Americas | Diode Zener Single 3.9V 5% 625mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: PDZ3.9BGWX) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ3.9BGWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ3.9BGWX
Nexperia
PDZ-GW series - Single Zener diodes in a SOD123 package@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.365 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | -2.5 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |