-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4470
|
Newark | Zener Single Diode, 5.1V, 2%, Sod-323, Zener Voltage Nom:5.1V, Power Dissipation:400Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Pdz-B Series Rohs Compliant: Yes |Nexperia PDZ5.1B,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 741 |
|
$0.0480 / $0.2110 | Buy Now |
DISTI #
04X6667
|
Newark | Zener Single Diode, 5.1 V, 400 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Nexperia PDZ5.1B,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
1727-5155-1-ND
|
DigiKey | DIODE ZENER 5.1V 400MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12403 In Stock |
|
$0.0179 / $0.1700 | Buy Now |
DISTI #
PDZ5.1B,115
|
Avnet Americas | Diode Zener Single 5.08V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ5.1B,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1794993 Partner Stock |
|
$0.0199 / $0.0237 | Buy Now |
DISTI #
PDZ5.1B,115
|
Avnet Americas | Diode Zener Single 5.08V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ5.1B,115) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 1797993 Factory Stock |
|
$0.0201 | Buy Now |
DISTI #
PDZ5.1B,115
|
Avnet Americas | Diode Zener Single 5.08V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ5.1B,115) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
771-PDZ5.1B-T/R
|
Mouser Electronics | Zener Diodes PDZ5.1B/SOD323/SOD2 RoHS: Compliant | 11215 |
|
$0.0150 / $0.1900 | Buy Now |
|
Future Electronics | PDZ-B Series 5.1 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 372000Reel |
|
$0.0124 / $0.0144 | Buy Now |
|
Future Electronics | PDZ-B Series 5.1 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 57000Reel |
|
$0.0124 / $0.0144 | Buy Now |
|
Future Electronics | PDZ-B Series 5.1 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 24000Reel |
|
$0.0124 / $0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ5.1B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ5.1B,115
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1997-09-08 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.3 mV/°C | |
Voltage Tol-Max | 2.36% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ5.1B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ5.1B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ5.1BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ5.1B,115 vs PDZ5.1BZ |
PDZ5.1BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ5.1B,115 vs PDZ5.1BF |
PDZ5.1B/T1 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ5.1B,115 vs PDZ5.1B/T1 |
PDZ5.1B/G | Zener Diode, 5.08V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.1B,115 vs PDZ5.1B/G |
934054852145 | Zener Diode, 5.08V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.1B,115 vs 934054852145 |
PDZ5.1BT/R | Zener Diode | Nexperia | PDZ5.1B,115 vs PDZ5.1BT/R |
PDZ5.1B-T | Zener Diode | Nexperia | PDZ5.1B,115 vs PDZ5.1B-T |
PDZ5.1B/A | Zener Diode, 5.08V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.1B,115 vs PDZ5.1B/A |