-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9367AC-1BF-25E322.265625 | SiTime | SIT9367AC-1BF-25E322.265625 | |
SIT9365AI-1BF-33E100.000000 | SiTime | SIT9365AI-1BF-33E100.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3280
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PDZ5.1BF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
1727-PDZ5.1BFCT-ND
|
DigiKey | DIODE ZENER 5.2V 400MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9478 In Stock |
|
$0.0149 / $0.1700 | Buy Now |
DISTI #
771-PDZ51BF
|
Mouser Electronics | Zener Diodes PDZ5.1B/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0150 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0148 | Buy Now |
DISTI #
79359354
|
Verical | Diode Zener Single 5.08V 2% 400mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2226 | Americas - 40000 |
|
$0.0139 / $0.0157 | Buy Now |
DISTI #
PDZ5.1BF
|
TTI | Zener Diodes PDZ5.1B/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0143 | Buy Now |
DISTI #
PDZ5.1BF
|
Avnet Silica | Diode Zener Single 5.2V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ5.1BF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200936980
|
Chip1Stop | Unclassified RoHS: Compliant | 40000 |
|
$0.0151 / $0.0157 | Buy Now |
DISTI #
PDZ5.1BF
|
EBV Elektronik | Diode Zener Single 5.2V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ5.1BF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ5.1BF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ5.1BF
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ5.1BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ5.1BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ5.1B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ5.1BF vs PDZ5.1B,115 |
PDZ5.1BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ5.1BF vs PDZ5.1BZ |
PDZ5.1B/T1 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ5.1BF vs PDZ5.1B/T1 |
PDZ5.1B/G | Zener Diode, 5.08V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.1BF vs PDZ5.1B/G |
934054852145 | Zener Diode, 5.08V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.1BF vs 934054852145 |
PDZ5.1BT/R | Zener Diode | Nexperia | PDZ5.1BF vs PDZ5.1BT/R |
PDZ5.1B-T | Zener Diode | Nexperia | PDZ5.1BF vs PDZ5.1B-T |
PDZ5.1B/A | Zener Diode, 5.08V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.1BF vs PDZ5.1B/A |