There are no models available for this part yet.
Overview of PDZ7.5B,115 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDZ7.5B,115 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ZENER DIODE, 7.5V V(Z), 2.15%, 0.4W, SILICON, UNIDIRECTIONAL | 5970 |
|
$0.0429 / $0.1320 | Buy Now | ||
Quest Components | ZENER DIODE, 7.5V V(Z), 2.15%, 0.4W, SILICON, UNIDIRECTIONAL | 2400 |
|
$0.0990 / $0.3300 | Buy Now | ||
Quest Components | ZENER DIODE, 7.5V V(Z), 2.15%, 0.4W, SILICON, UNIDIRECTIONAL | 2308 |
|
$0.0960 / $0.3200 | Buy Now |
CAD Models for PDZ7.5B,115 by Philips Semiconductors
Related Parts for PDZ7.5B,115
-
MMSZ5265BT1GZener Diodes
-
BAV21W-7-FRectifier Diodes
-
SMP5.0A-M3/84ATransient Suppressors
-
06035A101FAT4AFixed Capacitors
-
FQD5P20Power Field-Effect Transistors
-
RT0402FRE07249RLFixed Resistors
-
NST847BDP6T5GSmall Signal Bipolar Transistors
-
ATMEGA328P-MURMicrocontrollers
-
47352-1001Headers and Edge Type Connectors