Part Details for PDZ7.5B,115 by NXP Semiconductors
Overview of PDZ7.5B,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PDZ7.5B,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 7.5V V(Z), 2.15%, 0.4W, SILICON, UNIDIRECTIONAL | 2264 |
|
$0.0990 / $0.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30790 |
|
RFQ |
Part Details for PDZ7.5B,115
PDZ7.5B,115 CAD Models
PDZ7.5B,115 Part Data Attributes
|
PDZ7.5B,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDZ7.5B,115
NXP Semiconductors
PDZ-B series - Voltage regulator diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 4 mV/°C | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ7.5B,115
This table gives cross-reference parts and alternative options found for PDZ7.5B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ7.5B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054856115 | 7.5V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, UMD2, SC-76, 2 PIN | NXP Semiconductors | PDZ7.5B,115 vs 934054856115 |
PDZ7.5B-T | 7.44V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ7.5B,115 vs PDZ7.5B-T |
PDZ7.5B | Zener Diode, 7.5V V(Z), 2.15%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PDZ7.5B,115 vs PDZ7.5B |
PDZ7.5BT/R | 7.44V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ7.5B,115 vs PDZ7.5BT/R |
PDZ7.5B | 7.44V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ7.5B,115 vs PDZ7.5B |