Part Details for PDZ7.5B-AU_R1_000A1 by PanJit Semiconductor
Overview of PDZ7.5B-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for PDZ7.5B-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PDZ75B-AUR1000A1
|
Mouser Electronics | Zener Diodes 400mW,ZENER,SOD-323,7.4V RoHS: Compliant | 0 |
|
$0.0250 / $0.2300 | Order Now |
|
NAC | 400mW,ZENER,SOD-323,7.4V RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
PDZ7.5B-AU_R1_000A1
|
Avnet Silica | (Alt: PDZ7.5B-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PDZ7.5B-AU_R1_000A1
PDZ7.5B-AU_R1_000A1 CAD Models
PDZ7.5B-AU_R1_000A1 Part Data Attributes
|
PDZ7.5B-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZ7.5B-AU_R1_000A1
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.93% | |
Working Test Current | 5 mA |