-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7720
|
Newark | Zener Diode, 12V, 1W, Sod-128, Zener Voltage Vz Typ:12V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR12B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 859 |
|
$0.1330 / $0.4470 | Buy Now |
DISTI #
29AK3197
|
Newark | Zener Diode, 12V, 1W, Sod-128, Zener Voltage Vz Typ:12V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR12B Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1200 | Buy Now |
DISTI #
PDZVTFTR12BCT-ND
|
DigiKey | DIODE ZENER 12.75V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13258 In Stock |
|
$0.0925 / $0.4300 | Buy Now |
DISTI #
PDZVTFTR12B
|
Avnet Americas | Diode Zener Single 12V 1000mW 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: PDZVTFTR12B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0947 / $0.1080 | Buy Now |
DISTI #
755-PDZVTFTR12B
|
Mouser Electronics | Zener Diodes 12-13.5V 20mA SOD-128, PMDTM RoHS: Compliant | 3001 |
|
$0.0920 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
DISTI #
69265752
|
Verical | Zener Diode Single 12.75V 6% 8Ohm 1000mW Automotive 2-Pin PMDT-M T/R Min Qty: 97 Package Multiple: 1 Date Code: 2323 | Americas - 2970 |
|
$0.1463 / $0.3825 | Buy Now |
DISTI #
42111695
|
Verical | Zener Diode Single 12.75V 6% 8Ohm 1000mW Automotive 2-Pin PMDT-M T/R Min Qty: 236 Package Multiple: 1 Date Code: 2001 | Americas - 1580 |
|
$0.3099 / $0.3462 | Buy Now |
|
Quest Components | 1264 |
|
$0.2460 / $0.6150 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0980 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTFTR12B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTFTR12B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-04-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.89% | |
Working Test Current | 20 mA |