-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7722
|
Newark | Zener Diode, 15V, 1W, Sod-128, Zener Voltage Vz Typ:15V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR15B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2526 |
|
$0.1370 / $0.3120 | Buy Now |
DISTI #
29AK3199
|
Newark | Zener Diode, 15V, 1W, Sod-128, Zener Voltage Vz Typ:15V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR15B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
PDZVTFTR15BCT-ND
|
DigiKey | DIODE ZENER 15.6V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13416 In Stock |
|
$0.0925 / $0.4100 | Buy Now |
DISTI #
PDZVTFTR15B
|
Avnet Americas | Diode Zener Single 15V 1000mW 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: PDZVTFTR15B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0947 / $0.1080 | Buy Now |
DISTI #
755-PDZVTFTR15B
|
Mouser Electronics | Zener Diodes 14.7-16.5V 20mA SOD-128, PMDTM RoHS: Compliant | 642 |
|
$0.0920 / $0.3700 | Buy Now |
|
Future Electronics | Zener Diodes 14.7-16.5V 20mA SOD-128, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0932 / $0.1020 | Buy Now |
DISTI #
69264890
|
Verical | Zener Diode Single 15.6V 6% 10Ohm 1000mW Automotive 2-Pin PMDT-M T/R Min Qty: 196 Package Multiple: 1 Date Code: 2326 | Americas - 3397 |
|
$0.1149 / $0.1600 | Buy Now |
DISTI #
78449595
|
Verical | Zener Diode Single 15.6V 6% 10Ohm 1000mW Automotive 2-Pin PMDT-M T/R Min Qty: 407 Package Multiple: 1 Date Code: 2401 | Americas - 2700 |
|
$0.1745 / $0.1928 | Buy Now |
|
Quest Components | 2160 |
|
$0.2460 / $0.6150 | Buy Now | |
DISTI #
PDZVTFTR15B
|
TME | Diode: Zener, 1W, 15V, SMD, reel,tape, SOD128, single diode, 10uA Min Qty: 1 | 0 |
|
$0.0940 / $0.2880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTFTR15B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTFTR15B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-04-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.77% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for PDZVTFTR15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZVTFTR15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZVTFTR15B | Zener Diode, | ROHM Semiconductor | PDZVTFTR15B vs KDZVTFTR15B |
PDZVTR15B | Zener Diode, | ROHM Semiconductor | PDZVTFTR15B vs PDZVTR15B |