PDZVTFTR2.4B
ROHM Semiconductor
Description: Zener Diode,

Overview of PDZVTFTR2.4B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for PDZVTFTR2.4B by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 94AC7727
Newark Zener Diode, 2.4V, 1W, Sod-128, Zener Voltage Vz Typ:2.4V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR2.4B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2044
  • 1 $0.4470
  • 10 $0.3490
  • 25 $0.3030
  • 50 $0.2560
  • 100 $0.2090
  • 250 $0.2020
  • 500 $0.1930
  • 1,000 $0.1320
$0.1320 / $0.4470 Buy Now
DISTI # 32AJ8474
Newark Zener Diode, 2.4V, 1W, Sod-128, Zener Voltage Vz Typ:2.4V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR2.4B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1150
  • 6,000 $0.1090
  • 12,000 $0.1040
  • 18,000 $0.1040
  • 30,000 $0.1030
$0.1030 / $0.1150 Buy Now
DISTI # PDZVTFTR2.4BCT-ND
DigiKey DIODE ZENER 2.55V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3773
In Stock
  • 1 $0.5800
  • 10 $0.3570
  • 100 $0.2277
  • 500 $0.1718
  • 1,000 $0.1537
  • 3,000 $0.1307
  • 6,000 $0.1191
  • 9,000 $0.1132
  • 15,000 $0.1065
  • 21,000 $0.1026
  • 30,000 $0.0987
  • 75,000 $0.0925
$0.0925 / $0.5800 Buy Now
DISTI # PDZVTFTR2.4B
Avnet Americas Zener Single Diode, 2.4 V, 1 W, SOD-128, 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PDZVTFTR2.4B) Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1080
  • 6,000 $0.1051
  • 12,000 $0.1021
  • 18,000 $0.0992
  • 24,000 $0.0962
  • 30,000 $0.0947
$0.0947 / $0.1080 Buy Now
DISTI # 755-PDZVTFTR2.4B
Mouser Electronics Zener Diodes 2.4-2.7V 40mA SOD-128, PMDTM RoHS: Compliant 4898
  • 1 $0.5000
  • 10 $0.3460
  • 100 $0.2130
  • 500 $0.1720
  • 1,000 $0.1390
  • 3,000 $0.1150
  • 9,000 $0.1010
  • 24,000 $0.0980
  • 45,000 $0.0920
$0.0920 / $0.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0962
$0.0962 Buy Now
Quest Components   7236
  • 1 $0.6150
  • 3,253 $0.2153
  • 6,970 $0.1845
$0.1845 / $0.6150 Buy Now
Ameya Holding Limited   Min Qty: 1 280-Authorized Distributor
  • 1 $0.3920
  • 10 $0.3224
  • 100 $0.2195
  • 500 $0.1646
  • 1,000 $0.1235
  • 3,000 $0.1058
$0.1058 / $0.3920 Buy Now
DISTI # C1S625901819979
Chip1Stop 1W 2.4V, SOD-128, High Power Zener Diode for Automotive RoHS: Compliant Container: Cut Tape 600
  • 5 $0.4120
  • 50 $0.3260
  • 100 $0.1920
  • 200 $0.1910
  • 500 $0.1820
$0.1820 / $0.4120 Buy Now

CAD Models for PDZVTFTR2.4B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDZVTFTR2.4B by ROHM Semiconductor

PDZVTFTR2.4B
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-04-04
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5.89%
Working Test Current
40 mA
Want to compare parts?
  1. PDZVTFTR2.4B
    ROHM Semiconductor
    Zener Diode,
    VS

Related Parts for PDZVTFTR2.4B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZVTFTR2.4B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZVTFTR2.4B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of PDZVTFTR2.4B would you like to use for your alert(s)?
  • Please alert me when PDZVTFTR2.4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDZVTFTR2.4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZVTFTR2.4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDZVTFTR2.4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZVTFTR2.4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZVTFTR2.4B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: