PDZVTFTR30B
ROHM Semiconductor
Description: Zener Diode,

Overview of PDZVTFTR30B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for PDZVTFTR30B by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 94AC7737
Newark Zener Diode, 30V, 1W, Sod-128, Zener Voltage Vz Typ:30V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR30B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 17
  • 1 $0.4470
  • 10 $0.3410
  • 25 $0.2970
  • 50 $0.2540
  • 100 $0.2100
  • 250 $0.2020
  • 500 $0.1920
  • 1,000 $0.1330
$0.1330 / $0.4470 Buy Now
DISTI # 32AJ8479
Newark Zener Diode, 30V, 1W, Sod-128, Zener Voltage Vz Typ:30V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR30B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1190
  • 6,000 $0.1160
  • 12,000 $0.1040
  • 18,000 $0.1040
  • 30,000 $0.1030
$0.1030 / $0.1190 Buy Now
DISTI # PDZVTFTR30BCT-ND
DigiKey DIODE ZENER 32V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2815
In Stock
  • 1 $0.5800
  • 10 $0.3570
  • 100 $0.2277
  • 500 $0.1718
  • 1,000 $0.1537
  • 3,000 $0.1307
  • 6,000 $0.1191
  • 9,000 $0.1132
  • 15,000 $0.1065
  • 21,000 $0.1026
  • 30,000 $0.0987
  • 75,000 $0.0925
$0.0925 / $0.5800 Buy Now
DISTI # PDZVTFTR30B
Avnet Americas Zener Single Diode, 30 V, 1 W, SOD-128, 2 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: PDZVTFTR30B) Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1080
  • 6,000 $0.1051
  • 12,000 $0.1021
  • 18,000 $0.0992
  • 24,000 $0.0962
  • 30,000 $0.0947
$0.0947 / $0.1080 Buy Now
DISTI # 755-PDZVTFTR30B
Mouser Electronics Zener Diodes 30-34V 10mA SOD-128, PMDTM RoHS: Compliant 3689
  • 1 $0.5200
  • 10 $0.3510
  • 100 $0.2210
  • 500 $0.1720
  • 1,000 $0.1450
  • 3,000 $0.1200
  • 9,000 $0.1020
  • 24,000 $0.0980
  • 45,000 $0.0920
$0.0920 / $0.5200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0962
$0.0962 Buy Now
DISTI # 68038927
Verical Zener Diode Single 32V 6% 18Ohm 1000mW Automotive 2-Pin PMDT-M T/R Min Qty: 407 Package Multiple: 1 Date Code: 2301 Americas - 1319
  • 407 $0.1928
  • 500 $0.1858
  • 1,000 $0.1798
$0.1798 / $0.1928 Buy Now
DISTI # 82724386
Verical Zener Diode Single 32V 6% 18Ohm 1000mW Automotive 2-Pin PMDT-M T/R Min Qty: 77 Package Multiple: 1 Date Code: 2334 Americas - 500
  • 77 $0.4075
  • 131 $0.2400
  • 200 $0.2388
  • 500 $0.2275
$0.2275 / $0.4075 Buy Now
Quest Components   1055
  • 1 $0.6150
  • 164 $0.3075
  • 651 $0.2460
$0.2460 / $0.6150 Buy Now
Ameya Holding Limited   Min Qty: 1 100-Authorized Distributor
  • 1 $0.3600
  • 10 $0.2700
  • 100 $0.1580
  • 1,000 $0.1000
  • 3,000 $0.0940
$0.0940 / $0.3600 Buy Now
DISTI # C1S625901818952
Chip1Stop 1W 30V, SOD-128, High Power Zener Diode for Automotive RoHS: Compliant Container: Bulk 500
  • 5 $0.4120
  • 50 $0.3260
  • 100 $0.1920
  • 200 $0.1910
  • 500 $0.1820
$0.1820 / $0.4120 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 1319
  • 1 $0.4250
  • 10 $0.3480
  • 50 $0.2120
  • 100 $0.2010
  • 500 $0.1280
  • 1,000 $0.1230
$0.1230 / $0.4250 Buy Now

CAD Models for PDZVTFTR30B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDZVTFTR30B by ROHM Semiconductor

PDZVTFTR30B
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-04-04
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
6.25%
Working Test Current
10 mA
Want to compare parts?
  1. PDZVTFTR30B
    ROHM Semiconductor
    Zener Diode,
    VS

Alternate Parts for PDZVTFTR30B

This table gives cross-reference parts and alternative options found for PDZVTFTR30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZVTFTR30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDZVTR30B Zener Diode, ROHM Semiconductor PDZVTFTR30B vs PDZVTR30B
PTZTFTE2530B Zener Diode, ROHM Semiconductor PDZVTFTR30B vs PTZTFTE2530B

Related Parts for PDZVTFTR30B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZVTFTR30B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZVTFTR30B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of PDZVTFTR30B would you like to use for your alert(s)?
  • Please alert me when PDZVTFTR30B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDZVTFTR30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZVTFTR30B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDZVTFTR30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZVTFTR30B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZVTFTR30B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: