-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDZVTR12ACT-ND
|
DigiKey | DIODE ZENER 12V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4801 In Stock |
|
$0.0938 / $0.5800 | Buy Now |
DISTI #
755-PDZVTR12A
|
Mouser Electronics | Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 RoHS: Compliant | 1407 |
|
$0.0930 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0975 | Buy Now |
|
Quest Components | 2227 |
|
$0.1300 / $0.6500 | Buy Now | |
DISTI #
C1S625901695412
|
Chip1Stop | Zener Diode RoHS: Not Compliant pbFree: Yes | 2900 |
|
$0.2010 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTR12A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTR12A
ROHM Semiconductor
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |