-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 5.79%, 1W, Silicon, Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDZVTR24ACT-ND
|
DigiKey | DIODE ZENER 24.2V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2850 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
755-PDZVTR24A
|
Mouser Electronics | Zener Diodes 1000mW Pd SOD-128 PMDTM 24Vz(V) Min | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0975 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 425 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 340 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Quest Components | 2392 |
|
$0.2260 / $0.5650 | Buy Now | |
DISTI #
PDZVTR24A
|
Avnet Silica | Zener Diode 24V Zener Voltage 16O Dynamic Impedance 10�A Reverse Current 1000mW Pow (Alt: PDZVTR24A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2990 |
|
$0.1130 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTR24A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTR24A
ROHM Semiconductor
Zener Diode, 24V V(Z), 5.79%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for PDZVTR24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZVTR24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMFZ33V | Zener Diode, 24.95V V(Z), 6%, 1W, Silicon, Unidirectional, SMF, 2 PIN | KEC | PDZVTR24A vs SMFZ33V |
SMFZ24V | Zener Diode, 25.31V V(Z), 6%, 1W, Silicon, Unidirectional, SMF, 2 PIN | KEC | PDZVTR24A vs SMFZ24V |