-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.6V V(Z), 5.26%, 1W, Silicon, Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1721
|
Newark | Zener Diode, 3.6V, 1W, Sod-128, Zener Voltage Nom:3.6V, Power Dissipation:1W, Diode Case Style:Sod-128, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Rohm PDZVTR3.6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2445 |
|
$0.1290 / $0.3430 | Buy Now |
DISTI #
PDZVTR3.6BCT-ND
|
DigiKey | DIODE ZENER 3.8V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10180 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
PDZVTR3.6B
|
Avnet Americas | Diode Zener Single 3.8V 1W 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: PDZVTR3.6B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.1095 | Buy Now |
DISTI #
69AH1721
|
Avnet Americas | Diode Zener Single 3.8V 1W 2-Pin SOD-128 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 69AH1721) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2020 / $0.3430 | Buy Now |
DISTI #
755-PDZVTR3.6B
|
Mouser Electronics | Zener Diodes 1000mW Pd SOD-128 PMDTM 3.6Vz(V) Min RoHS: Compliant | 18810 |
|
$0.0990 / $0.3300 | Buy Now |
|
Future Electronics | PDZV Series 3.6 V 1 W Surface Mount Zener Diode - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1060 | Buy Now |
|
Quest Components | 3882 |
|
$0.1978 / $0.5650 | Buy Now | |
DISTI #
PDZVTR3.6B
|
Avnet Americas | Diode Zener Single 3.8V 1W 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: PDZVTR3.6B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.1095 | Buy Now |
DISTI #
69AH1721
|
Avnet Americas | Diode Zener Single 3.8V 1W 2-Pin SOD-128 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 69AH1721) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2020 / $0.3430 | Buy Now |
DISTI #
PDZVTR3.6B
|
TME | Diode: Zener, 1W, 3.6V, SMD, reel,tape, SOD128, single diode, 60uA Min Qty: 5 | 0 |
|
$0.0840 / $0.1560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTR3.6B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTR3.6B
ROHM Semiconductor
Zener Diode, 3.6V V(Z), 5.26%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.26% | |
Working Test Current | 40 mA |
This table gives cross-reference parts and alternative options found for PDZVTR3.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZVTR3.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZVTR3.9A | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, | ROHM Semiconductor | PDZVTR3.6B vs PDZVTR3.9A |