PDZVTR30A
ROHM Semiconductor
Description: Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional,

Overview of PDZVTR30A by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for PDZVTR30A by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # PDZVTR30ACT-ND
DigiKey DIODE ZENER 30V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
  • 1 $0.5800
  • 3,000 $0.1321
  • 6,000 $0.1204
  • 9,000 $0.1144
  • 15,000 $0.1077
  • 21,000 $0.1037
  • 30,000 $0.0999
  • 75,000 $0.0938
$0.0938 / $0.5800 Buy Now
DISTI # 755-PDZVTR30A
Mouser Electronics Zener Diodes 1000mW Pd SOD-128 PMDTM 30Vz(V) Min RoHS: Compliant 498
  • 1 $0.6000
  • 10 $0.5920
  • 100 $0.4610
  • 500 $0.3280
  • 1,000 $0.1720
  • 3,000 $0.1150
  • 9,000 $0.1020
  • 24,000 $0.0990
  • 45,000 $0.0930
$0.0930 / $0.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0975
$0.0975 Buy Now
DISTI # PDZVTR30A
Avnet Silica Zener Diode 30V Zener Voltage 18O Dynamic Impedance 10�A Reverse Current 1000mW Pow (Alt: PDZVTR30A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for PDZVTR30A by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDZVTR30A by ROHM Semiconductor

PDZVTR30A
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-12-19
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
6.67%
Working Test Current
10 mA
Want to compare parts?
  1. PDZVTR30A
    ROHM Semiconductor
    Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZVTR30A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZVTR30A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of PDZVTR30A would you like to use for your alert(s)?
  • Please alert me when PDZVTR30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDZVTR30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZVTR30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDZVTR30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZVTR30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZVTR30A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: