Part Details for PE-0603PFB181ST by Pulse Electronics Corporation
Overview of PE-0603PFB181ST by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PE-0603PFB181ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2388-1-ND
|
DigiKey | FERRITE BEAD 180 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28152 In Stock |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
PE-0603PFB181ST
|
Avnet Americas | Ind Chip Bead Multi-Layer 180 Ohm 25% 100MHz Ferrite 1.5A 0603 T/R - Tape and Reel (Alt: PE-0603PFB181ST) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0603PFB181ST
|
Mouser Electronics | Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD RoHS: Compliant | 46486 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0100 / $0.0110 | Buy Now |
|
Onlinecomponents.com | FERRITE CHIP BEAD, 0603, 180OHM NPB RoHS: Compliant |
88000 Partner Stock |
|
$0.0137 / $0.0209 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer High Current 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1.5A, 2 PIN(S), CERAMIC | 124 |
|
$0.0375 / $0.0600 | Buy Now |
DISTI #
PE-0603PFB181ST
|
TTI | Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0105 / $0.0116 | Buy Now |
DISTI #
000000000005578304
|
Sager | Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD | 0 |
|
Buy Now | |
|
Master Electronics | FERRITE CHIP BEAD, 0603, 180OHM NPB RoHS: Compliant |
88000 Partner Stock |
|
$0.0137 / $0.0209 | Buy Now |
Part Details for PE-0603PFB181ST
PE-0603PFB181ST CAD Models
PE-0603PFB181ST Part Data Attributes
|
PE-0603PFB181ST
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603PFB181ST
Pulse Electronics Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACAKGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for PE-0603PFB181ST
This table gives cross-reference parts and alternative options found for PE-0603PFB181ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0603PFB181ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608R300ATA00 | Ferrite Chip, 1 Function(s), 1.5A, | TDK Corporation | PE-0603PFB181ST vs MMZ1608R300ATA00 |
MMZ1608R150AT | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | PE-0603PFB181ST vs MMZ1608R150AT |
MMZ1608Y150B | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | PE-0603PFB181ST vs MMZ1608Y150B |
MMZ1608R300AT | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | PE-0603PFB181ST vs MMZ1608R300AT |
SHH-1S1608-100JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PE-0603PFB181ST vs SHH-1S1608-100JB |
MMZ1608R150ATD25 | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | PE-0603PFB181ST vs MMZ1608R150ATD25 |
MMZ1608Y150BT | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | PE-0603PFB181ST vs MMZ1608Y150BT |
MMZ1608Y300BTD25 | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | PE-0603PFB181ST vs MMZ1608Y300BTD25 |
MMZ1608Y300BT | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | PE-0603PFB181ST vs MMZ1608Y300BT |
MMZ1608R150AT000 | Ferrite Chip, 1 Function(s), 1.5A, | TDK Corporation | PE-0603PFB181ST vs MMZ1608R150AT000 |