There are no models available for this part yet.
Overview of PE-0805PFB301ST by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE-0805PFB301ST by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE-0805PFB301ST
|
Avnet Americas | Ind Chip Bead Multi-Layer 300 Ohm 25% 100MHz Ferrite 0805 T/R - Tape and Reel (Alt: PE-0805PFB301ST) RoHS: Compliant Min Qty: 84000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0168 / $0.0229 | Buy Now | ||
DISTI #
000000000005237790
|
Sager | Ferrite Beads 330 OHM 25% | 0 |
|
Buy Now |