Part Details for PE-1601 by BUD Industries Inc
Overview of PE-1601 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4756
|
Newark | Extender, Panel, Steel, Enclosure Material:Steel, External Height - Metric:133.4Mm, External Width - Metric:127Mm, For Use With:Cabinet Racks, External Height - Imperial:5.3", External Width - Imperial:5", Product Range:-, Weight:2Lbrohs Compliant: Yes |Bud Industries PE-1601 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 314 |
|
$25.7800 / $28.2200 | Buy Now |
DISTI #
PE-1601-ND
|
DigiKey | PANEL EXTENDER 5.25" 1 PAIR Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3000 | Buy Now |
DISTI #
563-PE1601
|
Mouser Electronics | Racks & Rack Cabinet Accessories Panel Extender (Pair) 5.25", Black RoHS: Compliant | 2 |
|
$25.5900 / $27.8500 | Buy Now |
DISTI #
70289307
|
RS | Enclosure, Panel Extender, 5.25in Panel Height | Bud Industries PE-1601 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$19.7700 / $27.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.5400 | Buy Now |
|
Onlinecomponents.com | 3U Panel Extender, Smooth Black RoHS: Compliant | 314 Factory Stock |
|
$20.4800 / $27.1100 | Buy Now |
|
Master Electronics | 3U Panel Extender, Smooth Black RoHS: Compliant | 314 Factory Stock |
|
$20.4800 / $27.1100 | Buy Now |