Part Details for PE-1806PFB600ST by Pulse Electronics Corporation
Overview of PE-1806PFB600ST by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1806PFB600ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2405-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 1806 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19680 In Stock |
|
$0.0805 / $0.2900 | Buy Now |
DISTI #
PE-1806PFB600ST
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: PE-1806PFB600ST) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-1806PFB600ST
|
Mouser Electronics | Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD RoHS: Compliant | 18595 |
|
$0.0920 / $0.2900 | Buy Now |
|
Onlinecomponents.com | FERRITE CHIP BEAD, 1806, 60 OHM NPB RoHS: Compliant | 0 |
|
$0.0797 / $0.0954 | Buy Now |
DISTI #
PE-1806PFB600ST
|
TTI | Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0870 | Buy Now |
DISTI #
PE-1806PFB600ST
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: PE-1806PFB600ST) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PE-1806PFB600ST
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: PE-1806PFB600ST) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005237816
|
Sager | Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD | 0 |
|
Buy Now | |
DISTI #
PE-1806PFB600ST
|
Avnet Asia | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% (Alt: PE-1806PFB600ST) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PE-1806PFB600ST
PE-1806PFB600ST CAD Models
PE-1806PFB600ST Part Data Attributes
|
PE-1806PFB600ST
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1806PFB600ST
Pulse Electronics Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 60 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for PE-1806PFB600ST
This table gives cross-reference parts and alternative options found for PE-1806PFB600ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1806PFB600ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1806T600R-00 | Ferrite Chip, 1 Function(s), 75V, 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Steward, Inc | PE-1806PFB600ST vs HI1806T600R-00 |