Part Details for PE-1806PFB720ST by Pulse Electronics Corporation
Overview of PE-1806PFB720ST by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1806PFB720ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8708
|
Newark | Fer. Hp Bead, 1806, 72 Ohm, 6000Ma, Tin, Tr/T&r |Pulse PE-1806PFB720ST Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1270 | Buy Now |
DISTI #
553-2406-1-ND
|
DigiKey | FERRITE BEAD 72 OHM 1806 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16000 In Stock |
|
$0.0805 / $0.0934 | Buy Now |
DISTI #
PE-1806PFB720ST
|
Avnet Americas | Ind Chip Bead Multi-Layer 72 Ohm 25% 100MHz Ferrite 6A 1806 T/R - Tape and Reel (Alt: PE-1806PFB720ST) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0814 / $0.0925 | Buy Now |
DISTI #
673-PE-1806PFB720ST
|
Mouser Electronics | Ferrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD RoHS: Compliant | 4405 |
|
$0.0920 / $0.2900 | Buy Now |
|
Onlinecomponents.com | FERRITE CHIP BEAD, 1806, 72 OHM NPB RoHS: Compliant | 0 |
|
$0.0797 / $0.0954 | Buy Now |
DISTI #
000000000005237817
|
Sager | Ferrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD | 0 |
|
Buy Now |
Part Details for PE-1806PFB720ST
PE-1806PFB720ST CAD Models
PE-1806PFB720ST Part Data Attributes:
|
PE-1806PFB720ST
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1806PFB720ST
Pulse Electronics Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 72 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Width | 1.6 mm |