Part Details for PE-2111 by OTTO Engineering Inc
Overview of PE-2111 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-2111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-PE-2111
|
Mouser Electronics | Pushbutton Switches Momentary Action 5A SPST-DB, SPST-DB RoHS: Compliant | 0 |
|
$37.9400 / $48.7800 | Order Now |
DISTI #
000000000003489222
|
Sager | Pushbutton Switches Momentary Action 5A SPST-DB, SPST-DB Min Qty: 5 | 0 |
|
$29.0400 / $44.0700 | Buy Now |
Part Details for PE-2111
PE-2111 CAD Models
PE-2111 Part Data Attributes:
|
PE-2111
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
PE-2111
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | OTTO | |
Actuator Color | RED | |
Actuator Length | 0.136 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.413 mm | |
Actuator Type | BUTTON TYPE | |
Body Color | CLEAR | |
Body Height | 15.95 mm | |
Body Length or Diameter | 8.97 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.282 inch | |
Bushing Type | 1/4-40 | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 8.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | SILVER | |
Termination Type | SOLDER |