Part Details for PE-64936NL by Pulse Electronics Corporation
Overview of PE-64936NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-64936NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PE-64936NL-ND
|
DigiKey | PE-64936NL Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
999 In Stock |
|
$3.0100 / $3.1900 | Buy Now |
DISTI #
553-1583-5-ND
|
DigiKey | XFRMR T1/CEPT/ISDN-PRI 1CT:1 Min Qty: 1440 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0643 | Buy Now |
DISTI #
PE-64936NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR Through Hole - Rail/Tube (Alt: PE-64936NL) RoHS: Compliant Min Qty: 1440 Package Multiple: 60 Lead time: 6 Weeks, 1 Days Container: Tube | 0 |
|
$2.6678 / $3.0340 | Buy Now |
DISTI #
673-PE-64936NL
|
Mouser Electronics | Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por RoHS: Compliant | 344 |
|
$2.9900 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $3.2900 | Buy Now |
|
Onlinecomponents.com | XFMR,SGL,T1,1:1CT,1.2MH, THT, NPB RoHS: Compliant |
999 Partner Stock |
|
$2.7600 / $4.2000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 494 |
|
RFQ | ||
DISTI #
PE-64936NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR Through Hole - Rail/Tube (Alt: PE-64936NL) RoHS: Compliant Min Qty: 1440 Package Multiple: 60 Lead time: 6 Weeks, 1 Days Container: Tube | 0 |
|
$2.6678 / $3.0340 | Buy Now |
Part Details for PE-64936NL
PE-64936NL CAD Models
PE-64936NL Part Data Attributes
|
PE-64936NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-64936NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Additional Feature | TURNS RATIO: 1CT:1 | |
Application | SIGNAL | |
Approvals | UL | |
Height | 6.35 mm | |
Isolation Voltage | 2121.64 V | |
Length | 12.7 mm | |
Load Resistance | 0.7 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.89 mm |