There are no models available for this part yet.
Overview of PE-65389 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE-65389 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 520 |
|
$1.2398 / $3.0240 | Buy Now | ||
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | TELECOM TRANSFORMER | 368 |
|
$1.7550 / $4.0500 | Buy Now | ||
Quest Components | TELECOM TRANSFORMER | 168 |
|
$2.5900 / $4.2000 | Buy Now | ||
Quest Components | TELECOM TRANSFORMER | 153 |
|
$1.8200 / $4.2000 | Buy Now | ||
DISTI #
PE-65389
|
Avnet Abacus | TRANSFORMER (Alt: PE-65389) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now |
CAD Models for PE-65389 by Pulse Electronics Corporation
Part Data Attributes for PE-65389 by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
TURNS RATIO: 1:1/1.26
|
Approvals
|
UL
|
Height
|
6.35 mm
|
Length
|
12.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
8.89 mm
|
Alternate Parts for PE-65389
This table gives cross-reference parts and alternative options found for PE-65389. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65389, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-10220 | Telecom Transformer | Rhombus Industries Inc | PE-65389 vs T-10220 |