Part Details for PE-65389NL by Pulse Electronics Corporation
Overview of PE-65389NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PE-65389NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 417 |
|
RFQ | |
DISTI #
PE-65389NL
|
Avnet Abacus | Telecom Transformer 1:1/1.26 1500Vrms 0.7Ohm Prim. DCR 0.9Ohm Sec. DCR Through Hole (Alt: PE-65389NL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now |
Part Details for PE-65389NL
PE-65389NL CAD Models
PE-65389NL Part Data Attributes:
|
PE-65389NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65389NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1/1.26 | |
Application | SIGNAL | |
Approvals | UL | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Load Resistance | 0.9 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 1500 µH | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1/1.26 | |
Width | 8.89 mm |