Part Details for PE-67100NL by Pulse Electronics Corporation
Overview of PE-67100NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-67100NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1900-ND
|
DigiKey | CURR SENSE XFMR 37A T/H Min Qty: 1 Lead time: 12 Weeks Container: Tray |
539 In Stock |
|
$3.8869 / $6.7000 | Buy Now |
DISTI #
PE-67100NL
|
Avnet Americas | Current Transformer 1:100 3750Vrms 1.4Ohm Sec. DCR Through Hole - Trays (Alt: PE-67100NL) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$3.0791 / $3.5017 | Buy Now |
DISTI #
673-PE-67100NL
|
Mouser Electronics | Current Transformers THT Current Sense 20mH 56Ohms RoHS: Compliant | 0 |
|
$3.5300 / $4.7700 | Order Now |
|
Future Electronics | Board Mount Current Sensors THT Current Sense 20mH 56Ohms RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 880Tray |
|
$3.0000 / $3.2000 | Buy Now |
|
Future Electronics | Board Mount Current Sensors THT Current Sense 20mH 56Ohms RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Container: Tray | 0Tray |
|
$3.0000 / $3.2000 | Buy Now |
|
Onlinecomponents.com | PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval RoHS: Compliant |
530 In Stock |
|
$3.4800 / $6.9400 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
PE-67100NL
|
TTI | Current Transformers THT Current Sense 20mH 56Ohms pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$3.1500 / $4.0600 | Buy Now |
DISTI #
PE-67100NL
|
Avnet Americas | Current Transformer 1:100 3750Vrms 1.4Ohm Sec. DCR Through Hole - Trays (Alt: PE-67100NL) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$3.0791 / $3.5017 | Buy Now |
DISTI #
PE-67100NL
|
Avnet Americas | Current Transformer 1:100 3750Vrms 1.4Ohm Sec. DCR Through Hole - Trays (Alt: PE-67100NL) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$3.0791 / $3.5017 | Buy Now |
Part Details for PE-67100NL
PE-67100NL CAD Models
PE-67100NL Part Data Attributes
|
PE-67100NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-67100NL
Pulse Electronics Corporation
Current Sense Transformer, 37A, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Application | POWER | |
Approvals | VDE | |
Height | 19.05 mm | |
Length | 19.05 mm | |
Load Resistance | 56 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 37 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 20000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 14.35 mm |
Alternate Parts for PE-67100NL
This table gives cross-reference parts and alternative options found for PE-67100NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-67100NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-67100 | Current Sense Transformer, 37A, 1:100 | Pulse Electronics Corporation | PE-67100NL vs PE-67100 |