Part Details for PE-68002 by Pulse Electronics Corporation
Overview of PE-68002 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Quad 68uH 40dB 350mOhm DCR Thru-Hole Tube |
5252 In Stock |
|
$4.6100 / $13.7400 | Buy Now |
|
Master Electronics | Common Mode Chokes Quad 68uH 40dB 350mOhm DCR Thru-Hole Tube |
5252 In Stock |
|
$4.6100 / $13.7400 | Buy Now |
Part Details for PE-68002
PE-68002 CAD Models
PE-68002 Part Data Attributes
|
PE-68002
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68002
Pulse Electronics Corporation
Telecom Filter, 4 Function(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER |