Part Details for PE-68627NL by Pulse Electronics Corporation
Overview of PE-68627NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68627NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9589
|
Newark | Choke,sgl,cm,2-W, 27Uh, Smt, Tu,npb/Tube |Pulse PE-68627NL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.7500 | Buy Now |
DISTI #
553-1904-5-ND
|
DigiKey | CMC 4LN SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
32 In Stock |
|
$2.7106 / $5.3200 | Buy Now |
DISTI #
PE-68627NL
|
Avnet Americas | Telecom Transformer 0.25Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: PE-68627NL) RoHS: Compliant Min Qty: 585 Package Multiple: 45 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$2.4442 / $2.7797 | Buy Now |
DISTI #
673-PE-68627NL
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 24uH .25Ohms RoHS: Compliant | 43 |
|
$2.7400 / $5.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 45 Container: Tube | 0Tube |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | CHOKE,DUAL,CM,2X2-W,SMT NPB RoHS: Compliant |
315 Partner Stock |
|
$2.5000 / $3.8600 | Buy Now |
DISTI #
PE-68627NL
|
TTI | Common Mode Chokes / Filters SMD CommonMode Choke 24uH .25Ohms pbFree: Pb-Free Min Qty: 1200 Package Multiple: 45 Container: Tube | Americas - 0 |
|
$2.8300 | Buy Now |
DISTI #
PE-68627NL
|
Avnet Americas | Telecom Transformer 0.25Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: PE-68627NL) RoHS: Compliant Min Qty: 585 Package Multiple: 45 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$2.4442 / $2.7797 | Buy Now |
DISTI #
PE-68627NL
|
Avnet Americas | Telecom Transformer 0.25Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: PE-68627NL) RoHS: Compliant Min Qty: 585 Package Multiple: 45 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$2.4442 / $2.7797 | Buy Now |
DISTI #
000000000001496922
|
Sager | Common Mode Chokes / Filters SMD CommonMode Choke 24uH .25Ohms Min Qty: 1200 | 0 |
|
$2.5200 | Buy Now |
Part Details for PE-68627NL
PE-68627NL CAD Models
PE-68627NL Part Data Attributes
|
PE-68627NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68627NL
Pulse Electronics Corporation
Telecom Filter, 4 Function(s), ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | TELECOM FILTER | |
Height | 5.26 mm | |
Inductance | 24 µH | |
Length | 9.02 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Packing Method | TUBE | |
Width | 8.76 mm |