Part Details for PE-68627NLT by Pulse Electronics Corporation
Overview of PE-68627NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68627NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9590
|
Newark | Choke,sgl,cm,2-W, 27Uh, Smt, Tr, Npb/T&r |Pulse PE-68627NLT Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 / $2.7500 | Buy Now |
DISTI #
PE-68627NLT-ND
|
DigiKey | CMC 4LN SMD Min Qty: 1700 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4413 | Buy Now |
DISTI #
PE-68627NLT
|
Avnet Americas | Telecom Transformer 0.25Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-68627NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$2.1254 / $2.4171 | Buy Now |
DISTI #
673-PE-68627NLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 24uH .25Ohms RoHS: Compliant | 369 |
|
$2.3900 / $4.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | CHOKE,DUAL,CM,2X2-W,SMT,T& NPB RoHS: Compliant | 0 |
|
$2.0700 / $5.6700 | Buy Now |
DISTI #
PE-68627NLT
|
Avnet Americas | Telecom Transformer 0.25Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-68627NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$2.1254 / $2.4171 | Buy Now |
DISTI #
PE-68627NLT
|
Avnet Americas | Telecom Transformer 0.25Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-68627NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$2.1254 / $2.4171 | Buy Now |
DISTI #
000000000001496923
|
Sager | Common Mode Chokes / Filters SMD CommonMode Choke 24uH .25Ohms | 0 |
|
Buy Now |
Part Details for PE-68627NLT
PE-68627NLT CAD Models
PE-68627NLT Part Data Attributes
|
PE-68627NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68627NLT
Pulse Electronics Corporation
Telecom Filter, 4 Function(s), ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | TELECOM FILTER | |
Height | 5.26 mm | |
Inductance | 24 µH | |
Length | 9.02 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Packing Method | TAPE AND REEL | |
Width | 8.76 mm |