Part Details for PE-68786 by Pulse Electronics Corporation
Overview of PE-68786 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 68 |
|
Buy Now | |
|
Quest Components | TELECOM TRANSFORMER (Also Known As: PE68786) | 68 |
|
Buy Now | |
|
Quest Components | TELECOM TRANSFORMER | 45 |
|
$2.7440 / $4.1160 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER (Also Known As: PE68786) | 45 |
|
$2.7440 / $4.1160 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER (Also Known As: PE68786) | 464 |
|
$2.7166 / $4.9392 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 464 |
|
$2.7166 / $4.9392 | Buy Now |
DISTI #
PE-68786
|
Avnet Abacus | T1/E1 TRANSFORMER,DUAL, BH (Alt: PE-68786) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for PE-68786
PE-68786 CAD Models
PE-68786 Part Data Attributes
|
PE-68786
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68786
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | |
Approvals | UL | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |