Part Details for PE-92117NL by Pulse Electronics Corporation
Overview of PE-92117NL by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PE-92117NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-92117NL-ND
|
DigiKey | FIXED IND 55UH 10A 13 MOHM TH Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-92117NL
|
Avnet Americas | Toroidal Inductor, 55 uH, 10 A, 13 Milliohm, ± 20% - Trays (Alt: PE-92117NL) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $5.9500 | Buy Now |
DISTI #
PE-92117NL
|
Avnet Americas | Toroidal Inductor, 55 uH, 10 A, 13 Milliohm, ± 20% - Trays (Alt: PE-92117NL) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000001496948
|
Sager | Power Inductors - Leaded INDUCTOR NL | 0 |
|
Buy Now |
Part Details for PE-92117NL
PE-92117NL CAD Models
PE-92117NL Part Data Attributes:
|
PE-92117NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-92117NL
Pulse Electronics Corporation
General Purpose Inductor, 55.9uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | Ferrite | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 55.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.625 mm | |
Lead Length | 9.58 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 41.91 mm | |
Package Length | 17.78 mm | |
Package Style | Toroidal | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 0.02 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for PE-92117NL
This table gives cross-reference parts and alternative options found for PE-92117NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-92117NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-92117 | General Purpose Inductor, 55.9uH, 20%, 1 Element, Ferrite-Core | Pulse Electronics Corporation | PE-92117NL vs PE-92117 |