Part Details for PE-93 50 PACK by E-Z-Hook
Overview of PE-93 50 PACK by E-Z-Hook
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
MC68040FE33A | Rochester Electronics LLC | Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 184 CQFP Package, Commercial Temp spec. | |
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 |
Price & Stock for PE-93 50 PACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5225-PE-9350PACK-ND
|
DigiKey | NAILCLIP SERIES TOOL Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$8.0700 | Buy Now |
Part Details for PE-93 50 PACK
PE-93 50 PACK CAD Models
PE-93 50 PACK Part Data Attributes
|
PE-93 50 PACK
E-Z-Hook
Buy Now
|
Compare Parts:
PE-93 50 PACK
E-Z-Hook
|
Samacsys Manufacturer | E-Z-Hook |