Part Details for PE-96161NL by Pulse Electronics Corporation
Overview of PE-96161NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PE-96161NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002154175
|
Sager | Common Mode Chokes / Filters Common Mode EMI Ind 33000uH 1.4Ohms | 0 |
|
Buy Now |
Part Details for PE-96161NL
PE-96161NL CAD Models
PE-96161NL Part Data Attributes
|
PE-96161NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-96161NL
Pulse Electronics Corporation
Data Line Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 16.51 mm | |
Inductance | 33000 µH | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Width | 27.18 mm |