Part Details for PE-96178NL by Pulse Electronics Corporation
Overview of PE-96178NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PE-96178NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9621
|
Newark | Common Mode Ind 3.15A, 1.2 Npb/Tray |Pulse PE-96178NL Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.9700 | Buy Now |
DISTI #
09AK6694
|
Newark | Data Line Filter, 2 Function(S), 3.15A, 4 Pin(S) |Pulse Electronics PE-96178NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $7.9400 | Buy Now |
DISTI #
553-1910-ND
|
DigiKey | CMC 3.15A (TYP) 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
240 In Stock |
|
$3.7801 / $7.1100 | Buy Now |
DISTI #
PE-96178NL
|
Avnet Americas | Choke, Common Mode, 1.2 mH, 3.15 A - Trays (Alt: PE-96178NL) RoHS: Compliant Min Qty: 480 Package Multiple: 40 Container: Tray | 0 |
|
$3.5878 / $4.0803 | Buy Now |
DISTI #
673-PE-96178NL
|
Mouser Electronics | Common Mode Chokes / Filters Common Mode EMI Ind 1200uH .04Ohms RoHS: Compliant | 2 |
|
$3.7800 / $6.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 40 Container: Tray | 0Tray |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-92XXX Low Profile THT up to 10A RoHS: Compliant |
40 Partner Stock |
|
$3.7000 / $5.6500 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 3.15A | 5 |
|
$4.2300 / $8.4600 | Buy Now |
DISTI #
PE-96178NL
|
Avnet Americas | Choke, Common Mode, 1.2 mH, 3.15 A - Trays (Alt: PE-96178NL) RoHS: Compliant Min Qty: 480 Package Multiple: 40 Container: Tray | 0 |
|
$3.5878 / $4.0803 | Buy Now |
DISTI #
PE-96178NL
|
Avnet Americas | Choke, Common Mode, 1.2 mH, 3.15 A - Trays (Alt: PE-96178NL) RoHS: Compliant Min Qty: 480 Package Multiple: 40 Container: Tray | 0 |
|
$3.5878 / $4.0803 | Buy Now |
Part Details for PE-96178NL
PE-96178NL CAD Models
PE-96178NL Part Data Attributes
|
PE-96178NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-96178NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 3.15A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 16.51 mm | |
Inductance | 1200 µH | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.15 A | |
Width | 27.18 mm |
Alternate Parts for PE-96178NL
This table gives cross-reference parts and alternative options found for PE-96178NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-96178NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-96178 | Data Line Filter, 2 Function(s), 3.15A | Pulse Electronics Corporation | PE-96178NL vs PE-96178 |