Part Details for PE-C200 by Pasternack Enterprises
Overview of PE-C200 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-C200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-C200
|
Pasternack Enterprises US | Key Specifications, Generic Name: .200 inch Foam Dielectric Type, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 83 %, Jacket Diameter: 0.195 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 10.8 dB, Power, Max at 1 Ghz.: 170 Watts, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Coax Type: Coax. Low Loss Flexible .200 inch Foam Dielectric Type Coax Cable Double Shielded with Black PE Jacket. PE-C200 part number from Pasternack is a .200 inch Foam Dielectric Type coax cable that is flexible. Pasternack PE-C200 flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our PE-C200 coax is constructed with a 0.195 jacket made of PE. PE-C200 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. PE-C200 coax cable has an attenuation at 1 GHz of 10.8 dB and a maximum power of 170 watts at 1 GHz. Pasternack .200 inch Foam Dielectric Type coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-C200 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-C200 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 1941 |
|
$1.3500 / $1.5700 | Buy Now |