Part Details for PE-P141HF-BULK by Pasternack Enterprises
Overview of PE-P141HF-BULK by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-P141HF-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-P141HF-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: PE-P141HF, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.163 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 13 dB, Frequency, Max: 31 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.82 in, Coax Type: Coax. Flexible PE-P141HF Coax Cable Double Shielded with Blue FEP Jacket. PE-P141HF-BULK part number from Pasternack is a PE-P141HF coax cable that is flexible. Pasternack PE-P141HF flexible coax cable is 50 Ohm and has a PTFE dielectric. Our PE-P141HF coax is constructed with a 0.163 jacket made of FEP. PE-P141HF coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 31 GHz. PE-P141HF coax cable has an attenuation at 1 GHz of 13 dB. Pasternack PE-P141HF coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-P141HF cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-P141HF or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 71 |
|
$18.7400 / $21.7900 | Buy Now |