Part Details for PE000DHXB by TE Connectivity
Overview of PE000DHXB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PE000DHXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M5950
|
Newark | Pe000Dhxb=C2382 |Corcom Te Connectivity PE000DHXB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$7.6600 | Buy Now |
DISTI #
2266-PE000DHXB-ND
|
DigiKey | AC Power Entry Modules 10A DUAL Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$25.2600 / $28.5700 | Buy Now |
DISTI #
592-PE000DHXB
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE HORIZONTAL MOUNT RoHS: Compliant | 25 |
|
$23.3900 / $27.3300 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port RoHS: Compliant |
426 In Stock |
|
$22.3400 / $32.9500 | Buy Now |
DISTI #
6-6609930-8
|
TTI | AC Power Entry Modules POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$22.3300 / $25.1500 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port RoHS: Compliant |
426 In Stock |
|
$22.3400 / $32.9500 | Buy Now |
Part Details for PE000DHXB
PE000DHXB CAD Models
PE000DHXB Part Data Attributes:
|
PE000DHXB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE000DHXB
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |