There are no models available for this part yet.
Overview of PE000DS60 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE000DS60 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40P5903
|
Newark | Pe000Ds60=C2400 Rohs Compliant: Yes |Corcom Te Connectivity PE000DS60 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3700 / $24.3200 | Buy Now | |
DISTI #
592-PE000DS60
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE HORIZONTAL MOUNT RoHS: Compliant | 0 |
|
$23.4500 / $23.4600 | Order Now | |
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Voltage Selector RA 1 Port RoHS: Compliant |
46 In Stock |
|
$24.4500 / $41.1100 | Buy Now | ||
DISTI #
CORPE000DS60
|
Interstate Connecting Components | PE000DS60=C2400 | 0 |
|
Buy Now | ||
DISTI #
000000000000022795
|
Sager | AC Power Entry Modules 6A DUAL FUSE HORIZONTAL MOUNT Min Qty: 48 | 0 |
|
$17.3600 / $21.5100 | Buy Now | |
Master Electronics | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Voltage Selector RA 1 Port RoHS: Compliant |
46 In Stock |
|
$24.4500 / $41.1100 | Buy Now |
CAD Models for PE000DS60 by TE Connectivity
Part Data Attributes for PE000DS60 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CII TECHNOLOGY
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|