There are no models available for this part yet.
Overview of PE000DSXB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for PE000DSXB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40P5900
|
Newark | Pe000Dsxb=C1299 |Corcom Te Connectivity PE000DSXB RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $28.9100 | Buy Now | |
DISTI #
2-6609104-8
|
Avnet Americas | - Bulk (Alt: 2-6609104-8) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7238 / $26.1422 | Buy Now | |
DISTI #
592-PE000DSXB
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE HORIZONTAL MOUNT RoHS: Compliant | 0 |
|
$26.9700 / $27.8300 | Order Now | |
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$25.2600 / $36.8200 | Buy Now | ||
DISTI #
CORPE000DSXB
|
Interstate Connecting Components | PE000DSXB=C1299 | 0 |
|
Buy Now | ||
DISTI #
000000000000814882
|
Sager | AC Power Entry Modules 10A DUAL FUSE HORIZONTAL MOUNT Min Qty: 48 | 0 |
|
$20.6300 / $25.5700 | Buy Now | |
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$25.2600 / $36.8200 | Buy Now |
CAD Models for PE000DSXB by TE Connectivity
Part Data Attributes for PE000DSXB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|