Part Details for PE000SBXA by TE Connectivity
Overview of PE000SBXA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE000SBXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4694
|
Newark | Pe000Sbxa=C4952 |Corcom Te Connectivity PE000SBXA RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $20.0200 | Buy Now |
DISTI #
592-PE000SBXA
|
Mouser Electronics | AC Power Entry Modules 10A SINGLE FUSE HORIZONTAL MOUNT RoHS: Compliant | 7 |
|
$18.1500 / $23.8100 | Buy Now |
DISTI #
72007989
|
RS | Power Entry Module, PE000SBXA=C4952 | TE Connectivity PE000SBXA RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0500 / $22.8500 | RFQ |
|
Onlinecomponents.com | PE000SBXA=C4952 RoHS: Compliant | 0 |
|
$17.4900 / $25.5000 | Buy Now |
DISTI #
CORPE000SBXA
|
Interstate Connecting Components | PE000SBXA=C4952 | 0 |
|
Buy Now | |
DISTI #
000000000002145087
|
Sager | AC Power Entry Modules 10A SINGLE FUSE HORIZONTAL MOUNT Min Qty: 48 | 0 |
|
$14.2900 / $18.2100 | Buy Now |
|
Master Electronics | PE000SBXA=C4952 RoHS: Compliant | 0 |
|
$17.4900 / $25.5000 | Buy Now |
Part Details for PE000SBXA
PE000SBXA CAD Models
PE000SBXA Part Data Attributes
|
PE000SBXA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE000SBXA
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |