Part Details for PE000SHXB by TE Connectivity
Overview of PE000SHXB by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE000SHXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC2039
|
Newark | Pe000Shxb Rohs Compliant: Yes |Corcom Te Connectivity PE000SHXB Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$23.1400 / $27.8500 | Buy Now |
DISTI #
40P5909
|
Newark | Pe000Shxb=C2402 |Corcom Te Connectivity PE000SHXB Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5200 / $30.7900 | Buy Now |
DISTI #
8-6609930-8
|
Avnet Americas | - Bulk (Alt: 8-6609930-8) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 96 |
|
$23.1398 / $27.8462 | Buy Now |
DISTI #
592-PE000SHXB
|
Mouser Electronics | AC Power Entry Modules PE000SHXB=C2402 RoHS: Compliant | 0 |
|
$27.1300 / $29.7000 | Order Now |
DISTI #
72030891
|
RS | Filter, PE000SHXB=C2402 | TE Connectivity PE000SHXB RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7100 | RFQ |
|
Onlinecomponents.com | PE000SHXB=C2402 RoHS: Compliant |
63 Partner Stock |
|
$27.4400 / $41.2300 | Buy Now |
DISTI #
CORPE000SHXB
|
Interstate Connecting Components | PE000SHXB=C2402 | 0 |
|
Buy Now | |
DISTI #
000000000002145099
|
Sager | AC Power Entry Modules PE000SHXB=C2402 Min Qty: 48 | 0 |
|
$21.9600 / $27.2400 | Buy Now |
|
Master Electronics | PE000SHXB=C2402 RoHS: Compliant |
63 Partner Stock |
|
$27.4400 / $41.2300 | Buy Now |
Part Details for PE000SHXB
PE000SHXB CAD Models
PE000SHXB Part Data Attributes
|
PE000SHXB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE000SHXB
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |