Part Details for PE0140WF30233BJ1 by Vishay Intertechnologies
Overview of PE0140WF30233BJ1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0140WF30233BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K2940
|
Newark | Pe140 12Kvp 3000Pf 5% R85 1020 |Vishay PE0140WF30233BJ1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,811.6500 / $1,985.4000 | Buy Now |
DISTI #
PE0140WF30233BJ1
|
Avnet Americas | Cap RF Power Plate 0.003uF 12kV R85 5% Chassis Mount Bulk - Bulk (Alt: PE0140WF30233BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PE0140WF30233BJ1
PE0140WF30233BJ1 CAD Models
PE0140WF30233BJ1 Part Data Attributes
|
PE0140WF30233BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE0140WF30233BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 12000V, 5% +Tol, 5% -Tol, N750, -750ppm/Cel TC, 0.003uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 140 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 12000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |