-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, -250ppm/Cel TC, 0.0008uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K2979
|
Newark | Pe200 15Kvp 800Pf 20% R42 1016 |Vishay PE0200BJ80138BH1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,842.3700 | Buy Now |
DISTI #
PE0200BJ80138BH1
|
Avnet Americas | PE200 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 800pF 15kV R42 20% Tolerance Screw Mount Bulk - Bulk (Alt: PE0200BJ80138BH1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE0200BJ80138BH1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE0200BJ80138BH1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, -250ppm/Cel TC, 0.0008uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 200 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Coefficient | -250ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |