Part Details for PE0508FRE070R1L by YAGEO Corporation
Overview of PE0508FRE070R1L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0508FRE070R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0508FRE070R1LCT-ND
|
DigiKey | RES 0.1 OHM 1% 1.2W 0805 WIDE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0879 / $0.5000 | Buy Now |
DISTI #
PE0508FRE070R1L
|
Avnet Americas | Resistor Metal Film 0.1Ohm 1% 0508 2-Pin Paper T/R - Tape and Reel (Alt: PE0508FRE070R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0809 / $0.0846 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0669 | Buy Now |
|
Ozdisan Elektronik | RES.(1220) 0508 100m Ohms 1% 1W 50PPM AEC-Q200 SMT | 0 |
|
$0.2077 / $0.2389 | RFQ |
Part Details for PE0508FRE070R1L
PE0508FRE070R1L CAD Models
PE0508FRE070R1L Part Data Attributes:
|
PE0508FRE070R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0508FRE070R1L
YAGEO Corporation
Fixed Resistor, Metal Alloy, 1W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0508, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |