Part Details for PE0S0DS30 by TE Connectivity
Overview of PE0S0DS30 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0S0DS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5858
|
Newark | Pe0S0Ds30=C1163 |Corcom Te Connectivity PE0S0DS30 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $23.2100 | Buy Now |
DISTI #
CCM2114-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
37 In Stock |
|
$20.4511 / $27.6200 | Buy Now |
DISTI #
1-6609104-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse RA 1 Port - Bulk (Alt: 1-6609104-6) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4404 / $20.9876 | Buy Now |
DISTI #
592-PE0S0DS30
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE HORIZONTAL MOUNT RoHS: Compliant | 11 |
|
$20.4400 / $27.6000 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse RA 1 Port RoHS: Compliant |
64 In Stock |
|
$20.6800 / $41.8000 | Buy Now |
DISTI #
71296924
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse RA 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 62 |
|
$27.9890 / $54.3400 | Buy Now |
DISTI #
1-6609104-6
|
TTI | AC Power Entry Modules PE0S0DS30 POWER ENTRY EP Min Qty: 16 Package Multiple: 16 Container: Each |
Americas - 16 In Stock |
|
$18.4100 / $23.9400 | Buy Now |
DISTI #
CORPE0S0DS30
|
Interstate Connecting Components | 1-6609104-6 PE0S0DS30=C1163 | 0 |
|
$22.7385 / $23.4604 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse RA 1 Port RoHS: Compliant |
64 In Stock |
|
$20.6800 / $41.8000 | Buy Now |
Part Details for PE0S0DS30
PE0S0DS30 CAD Models
PE0S0DS30 Part Data Attributes
|
PE0S0DS30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE0S0DS30
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |