Part Details for PE0S0DS60 by TE Connectivity
Overview of PE0S0DS60 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0S0DS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M8620
|
Newark | Power Entry Module, Receptacle, 6A, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity PE0S0DS60 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6500 / $28.5800 | Buy Now |
DISTI #
592-PE0S0DS60
|
Mouser Electronics | AC Power Entry Modules 6AMP FLANGE MOUNT RoHS: Compliant | 0 |
|
$24.2800 / $32.7700 | Order Now |
DISTI #
72030458
|
RS | Filter, PE0S0DS60=C1146 | TE Connectivity PE0S0DS60 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2300 / $32.7900 | RFQ |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port RoHS: Compliant |
31 In Stock |
|
$19.7300 / $29.1800 | Buy Now |
DISTI #
1-6609104-3
|
TTI | AC Power Entry Modules PE0S0DS60 POWER ENTRY EP Min Qty: 16 Package Multiple: 16 Container: Each |
Americas - 128 In Stock |
|
$20.4300 / $24.4500 | Buy Now |
DISTI #
CORPE0S0DS60
|
Interstate Connecting Components | 1-6609104-3 PE0S0DS60=C1146 | 120 |
|
$26.1875 / $27.8572 | Buy Now |
DISTI #
000000000000824546
|
Sager | AC Power Entry Modules 6AMP FLANGE MOUNT Min Qty: 48 | 0 |
|
$19.6500 / $24.3800 | Buy Now |
DISTI #
2280352
|
element14 Asia-Pacific | POWER ENTRY MODULE, RECEPTACLE, 6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.9573 / $34.4667 | Buy Now |
DISTI #
2280352
|
Farnell | POWER ENTRY MODULE, RECEPTACLE, 6A RoHS: Compliant Min Qty: 16 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$26.3672 / $28.9298 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port RoHS: Compliant |
31 In Stock |
|
$19.7300 / $29.1800 | Buy Now |
Part Details for PE0S0DS60
PE0S0DS60 CAD Models
PE0S0DS60 Part Data Attributes
|
PE0S0DS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE0S0DS60
TE Connectivity
6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: VDE | |
Body Breadth | 1.98 inch | |
Body Depth | 2.355 inch | |
Body Length | 2.31 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for PE0S0DS60
This table gives cross-reference parts and alternative options found for PE0S0DS60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE0S0DS60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6609122-1 | Mains Power Connector, 115/230VAC | TE Connectivity | PE0S0DS60 vs 1-6609122-1 |
6EDL1SM | MAINS POWER CONNECTOR | TE Connectivity / Corcom | PE0S0DS60 vs 6EDL1SM |
2-6609122-2 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | PE0S0DS60 vs 2-6609122-2 |