Part Details for PE0S0DZXC by TE Connectivity
Overview of PE0S0DZXC by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PE0S0DZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1031
|
Newark | Filter, Inlet, Iec, Dual Fuse, 10A, Product Range:P Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2019), Capacitance:2µf, Rohs Compliant: Yes |Corcom Te Connectivity PE0S0DZXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0200 / $50.6400 | Buy Now |
DISTI #
PE0S0DZXC-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
300 In Stock |
|
$46.5338 / $57.7400 | Buy Now |
DISTI #
592-PE0S0DZXC
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE HORIZONTAL MOUNT RoHS: Compliant | 0 |
|
$43.1400 / $49.2400 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant |
277 In Stock 216 On Order |
|
$44.4900 / $57.4500 | Buy Now |
DISTI #
6609108-5
|
TTI | AC Power Entry Modules PE0S0DZXC POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.2700 / $40.1900 | Buy Now |
DISTI #
CORPE0S0DZXC
|
Interstate Connecting Components | 6609108-5 PE0S0DZXC M0=C7043 | 161 |
|
$46.3692 / $60.2800 | Buy Now |
DISTI #
000000000000519669
|
Sager | AC Power Entry Modules 10A DUAL FUSE HORIZONTAL MOUNT Min Qty: 1 | 0 |
|
$38.7000 / $44.8400 | Buy Now |
DISTI #
C1S757100020604
|
Chip1Stop | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant | 254 |
|
$30.2000 | Buy Now |
DISTI #
C1S757105266371
|
Chip1Stop | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant | 3 |
|
$45.5000 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant |
277 In Stock 216 On Order |
|
$44.4900 / $57.4500 | Buy Now |
Part Details for PE0S0DZXC
PE0S0DZXC CAD Models
PE0S0DZXC Part Data Attributes
|
PE0S0DZXC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE0S0DZXC
TE Connectivity
10A, 115/230VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |