There are no models available for this part yet.
Overview of PE1346 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE1346 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE1346-ND
|
DigiKey | Hermetically Sealed 2.92mm Femal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$488.8000 / $520.0000 | Buy Now | |
DISTI #
PE1346
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Mount Method 2: 4 Hole Flange, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. Hermetically Sealed 2.92mm Female to 2.92mm Female 4 Hole Flange Mount Adapter, 40GHz VSWR1.25, MIL-STD-348B. 2.92mm adapter PE1346 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.25:1. This hermetically sealed RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our 2.92mm to 2.92mm adapter is an in-series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm female to 2.92mm female adapter is one of the many RF components that ship same business day as they are ordered. PE1346 female 2.92mm to female 2.92mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is an in-line RF adapter. This hermetically sealed 1.25:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 40 GHz and is ideal to use in RF and microwave systems. Our RF adapters has 0.81 in. length, 0.5 in. width and 0.08 lbs weight. Our 2.92mm female to 2.92mm female adapter PE1346 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 2.92mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female RF adapter has an operating temperature range of -40 to 165 degrees C. This MIL-STD-202, Method 206 hermetically sealed RF adapter has a maximum insertion loss of 0.5 dB and prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. This 2.92mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$488.8000 / $520.0000 | Buy Now |