Part Details for PE1352 by Pasternack Enterprises
Overview of PE1352 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1352-ND
|
DigiKey | Hermetically Sealed TNC Female t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$204.9100 / $217.9900 | Buy Now |
DISTI #
PE1352
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. Hermetically Sealed TNC Female to SMA Female Bulkhead Mount Adapter, 18GHz VSWR1.3, MIL-STD 348B. TNC to SMA adapter PE1352 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.35:1. This hermetically sealed RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our TNC to SMA adapter is an between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. TNC female to TNC female adapter is one of the many RF components that ship same business day as they are ordered. PE1352 female TNC to female SMA adapter has a straight body. This Pasternack straight TNC coax adapter is an in-line RF adapter. This hermetically sealed 1.35:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 18 GHz and is ideal to use in RF and microwave systems. Our RF adapters has 1.54 in. length, 0.69 in. width and 0.055 lbs weight. Our TNC female to SMA female adapter PE1352 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our TNC radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female RF adapter has an operating temperature range of -65 to 165 degrees C. This MIL-STD-202, Method 206 hermetically sealed RF adapter has a maximum insertion loss of 0.25 dB and prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. This TNC to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 18 GHz radio frequency adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$204.9100 / $217.9900 | Buy Now |