Part Details for PE1625 by Pasternack Enterprises
Overview of PE1625 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1625-ND
|
DigiKey | 10 MHz to 2.5 GHz N Broadband Bi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,002.8000 / $1,090.0000 | Buy Now |
DISTI #
PE1625
|
Pasternack Enterprises US | Key Specifications, RF Port Connector Series: N, DC Port Connector Series: DC, Minimum Frequency: 10 MHz, Maximum Frequency: 2.5 GHz, RF Port Maximum VSWR: 1.5:1, Maximum Voltage: 100 Volts, Maximum DC Current: 2,500 mA. 10 MHz to 2.5 GHz N Broadband Bias Tee, Male Input, Rated to 2.5 Amps and 100 Volts, DC Pin. PE1625 bias tee (also called bias T) has a type N connector RF port that is male gender. This broadband bias tee is available with 50 Ohm RF/DC port connector impedance. This Pasternack male type N bias tee design is rated for a minimum frequency of 10 MHz and a maximum frequency of 2.5 GHz. Our RF coaxial bias tee has a type N DC port connector with a male gender. This N type bias tee / T is rated for a max. DC voltage of 100 Volts and a max. current of 2,500 mA. The PE1625 bias T with type N connector series for RF port is designed with a maximum VSWR of 1.5:1 and a RF to bias isolation typical of 50 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial type N bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts. The Pasternack's PE1625 bias tee, a three-port network, is used to adjust the DC bias point of some electrical components without affecting other components. The Pasternack's PE1625 broadband bias tee from Pasternack operates at temperature ranging from -55°C to 105°C. Our type N high-reliability bias tee is generally used to insert DC power into an AC signal to power remote antenna amplifiers or other devices. The PE1625 type N bias tee has typical and maximum insertion loss of 0.2 dB and 1 dB respectively. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with N type RF port is ready to buy and be shipped worldwide. For further information on similar products, our expert technical support and trained sales team can get you to the perfect bias tee as per your requirement. Min Qty: 1 Package Multiple: 1 | 2 |
|
$959.2000 / $1,090.0000 | Buy Now |