Part Details for PE1WAN042-15SF by Pasternack Enterprises
Overview of PE1WAN042-15SF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1WAN042-15SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE1WAN042-15SF
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-42 Gain Min 15 Beam Width, 3dB V 31 Beam Width, 3dB H 32 Frequency, Min 18 GHz Frequency, Max 26.5 GHz. WR-42 Standard Gain Horn with 15 dBi gain, SMA Female connector, Integrated Cage-Style Mount., The PE1WAN042-15SF standard gain horn antenna with integrated cage-style mount (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. The cage-style mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. This standard gain horn is mated with a WR-42 to SMA Female waveguide to coaxial adapter and operates from 18 GHz to 26.5 GHz. Our PE1WAN042-15SF standard gain horn antenna with integrated cage-style mount has a nominal gain of 15 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 31 dB and 32 dB respectively. Pasternack's SMA Female to WR-42 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input. Waveguide antennas, such as the PE1WAN042-15SF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-42 waveguide antennas with SMA Female interface is part of over 40,000 RF, microwave and millimeter wave components from Pasternack available worldwide and ship same day. Features 18 GHz to 26.5 GHz WR-42 Waveguide Band 15 dBi Nominal Gain SMA Female Connector Ruggedized Aluminum Cage-Style Mount Integrates with Positioning Systems Applications Antenna Measurements Wireless Communication Laboratory Use Microwave Radio Systems Radome Testing Automotive Antenna Test Solutions Radar Cross Section Satellite Antenna Testing. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,582.2400 / $1,798.0000 | Buy Now |