PE1WAN051-15
Pasternack Enterprises

Overview of PE1WAN051-15 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE1WAN051-15 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE1WAN051-15
Pasternack Enterprises US Key Specifications. Waveguide Size WR-51 Gain Min 15 Beam Width, 3dB V 31 Beam Width, 3dB H 32 Frequency, Min 15 GHz Frequency, Max 22 GHz. WR-51 Waveguide Antenna, 15 GHz to 22 GHz Frequency Range, 15 dBi Gain, Integrated Cage-Style Mount., The PE1WAN051-15 Ku Band standard gain horn antenna (also known as waveguide horn) from Pasternack has a nominal gain of 15 dBi. This WR-51 standard gain horn has an integrated cage-style mount. The mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. The Pasternack 15 dBi WR-51 horn antenna operates from 15 GHz to 22 GHz. The WR-51 PE1WAN051-15 waveguide horn is powder coated Aluminum for added protection and corrosion resistance. It is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. Pasternack's WR-51 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Our WR-28 standard gain horn antennas can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 2
  • 1 $1,640.0000
  • 5 $1,574.4000
  • 10 $1,508.8000
  • 25 $1,443.2000
$1,443.2000 / $1,640.0000 Buy Now

CAD Models for PE1WAN051-15 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE1WAN051-15 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE1WAN051-15 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE1WAN051-15 would you like to use for your alert(s)?
  • Please alert me when PE1WAN051-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE1WAN051-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE1WAN051-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE1WAN051-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE1WAN051-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE1WAN051-15 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: